
SI468X-QFN-EVB | |
|---|---|
DigiKey Part Number | SI468X-QFN-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI468X-QFN-EVB |
Description | BOARD EVAL SI468X QFN |
Customer Reference | |
Detailed Description | Si468X - Receiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si468X | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Receiver |

