
SI7201-B-85-IV | |
|---|---|
DigiKey Part Number | 336-6102-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-85-IV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 5.5V |
Mfr | Current - Supply (Max) 400nA (Typ) |
Packaging Strip | Output Type Push-Pull |
Part Status Obsolete | Features Tamper Detection |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±3.7mT Trip, ±1.4mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMAG5231B1DQDBZR | Texas Instruments | 11 069 | 296-TMAG5231B1DQDBZRCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,75600 € | 3,78 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,67280 € | 16,82 € |
| 50 | 0,64160 € | 32,08 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

