
SI7212-B-00-IVR | |
|---|---|
DigiKey Part Number | 336-4131-2-ND - Tape & Reel (TR) 336-4131-1-ND - Cut Tape (CT) 336-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7212-B-00-IVR |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 560µA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 300Hz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,97400 € | 4,87 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,86800 € | 21,70 € |
| 50 | 0,82920 € | 41,46 € |
| 100 | 0,79330 € | 79,33 € |
| 500 | 0,72130 € | 360,65 € |
| 1 000 | 0,69455 € | 694,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65662 € | 1969,86 € |
| 6 000 | 0,63525 € | 3811,50 € |
| 9 000 | 0,62357 € | 5612,13 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |


