
ADAPT/QMAF/N-TYPEM/RA | |
---|---|
DigiKey Part Number | 1679-ADAPT/QMAF/N-TYPEM/RA-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/QMAF/N-TYPEM/RA |
Description | RF ADAPTOR - QMA FEMALE TO RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To QMA Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | QMA Jack, Female Socket | |
Impedance | - | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,02000 € | 20,02 € |
10 | 17,01900 € | 170,19 € |
25 | 15,95280 € | 398,82 € |
50 | 15,19140 € | 759,57 € |
100 | 14,46670 € | 1446,67 € |
250 | 13,56200 € | 3390,50 € |
500 | 12,91546 € | 6457,73 € |
Unit Price without VAT: | 20,02000 € |
---|---|
Unit Price with VAT: | 24,02400 € |