


ALPHA1A/2.5M/SMAM/S/S/11 | |
|---|---|
DigiKey Part Number | ALPHA1A/2.5M/SMAM/S/S/11-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA1A/2.5M/SMAM/S/S/11 |
Description | RF ANT 868/900MHZ FLAT BAR SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPRS, GSM, UMTS, WLAN, Zigbee™ Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 868MHz, 900MHz, 915MHz, 950MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | - | |
Antenna Type | Flat Bar | |
Number of Bands | 8 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.8dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Bluetooth, GPRS, GSM, UMTS, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,27600 € | 122,76 € |
| Unit Price without VAT: | 12,27600 € |
|---|---|
| Unit Price with VAT: | 14,73120 € |

