RF ANTENNA WLAN Whip, Straight SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA WLAN Whip, Straight SMA Male Panel Mount
Antenna eBook

TANGO41/1M/SMAM/S/S/32

DigiKey Part Number
TANGO41/1M/SMAM/S/S/32-ND
Manufacturer
Manufacturer Product Number
TANGO41/1M/SMAM/S/S/32
Description
RF ANT 829MHZ/1.94GHZ WHIP STR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Straight SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.5GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
3
Return Loss
-
Gain
-
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.067" (77.90mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,37000 €62,37 €
Manufacturers Standard Package
Unit Price without VAT:62,37000 €
Unit Price with VAT:74,84400 €