
SIT8924BE-72-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-72-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-72-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,66520 € | 66,63 € |
| 50 | 2,55500 € | 127,75 € |
| 100 | 2,44950 € | 244,95 € |
| 250 | 2,31656 € | 579,14 € |
| 500 | 2,22098 € | 1110,49 € |
| 1 000 | 2,12939 € | 2129,39 € |
| 2 500 | 2,01423 € | 5035,57 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,88800 € |


