


SIT9005AC-13-33DP61.440000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AC-13-33DP61.440000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AC-13-33DP61.440000 |
Description | MEMS OSC XO 61.4400MHZ LVCMOS |
Customer Reference | |
Detailed Description | 61.44 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | ±2.06%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,52600 € | 35,26 € |
| 25 | 3,33440 € | 83,36 € |
| 50 | 3,19640 € | 159,82 € |
| 100 | 3,06430 € | 306,43 € |
| 250 | 2,89816 € | 724,54 € |
| 500 | 2,77860 € | 1389,30 € |
| 1 000 | 2,66408 € | 2664,08 € |
| 2 500 | 2,52010 € | 6300,25 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,86000 € |

