16 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
4-SMD, No Lead

SIT9005AC-13-33ND16.000000

DigiKey Part Number
1473-SIT9005AC-13-33ND16.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AC-13-33ND16.000000
Description
MEMS OSC XO 16.0000MHZ LVCMOS
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
±0.515%, Center Spread
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 913
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,39000 €33,90 €
253,20600 €80,15 €
503,07340 €153,67 €
1002,94640 €294,64 €
2502,78668 €696,67 €
5002,67174 €1335,87 €
1 0002,56162 €2561,62 €
2 5002,42316 €6057,90 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,68000 €