


SIT9005AC-13G18NA50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AC-13G18NA50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AC-13G18NA50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | -0.25%, Down Spread | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,39000 € | 33,90 € |
| 25 | 3,20600 € | 80,15 € |
| 50 | 3,07340 € | 153,67 € |
| 100 | 2,94640 € | 294,64 € |
| 250 | 2,78668 € | 696,67 € |
| 500 | 2,67174 € | 1335,87 € |
| 1 000 | 2,56162 € | 2561,62 € |
| 2 500 | 2,42316 € | 6057,90 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,68000 € |

