16 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
4-SMD, No Lead

SIT9005AC-13H33ND16.000000

DigiKey Part Number
1473-SIT9005AC-13H33ND16.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AC-13H33ND16.000000
Description
MEMS OSC PRG SSXO LVCMOS CS 3.3V
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
±0.50%, Center Spread
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 913
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,52600 €35,26 €
253,33440 €83,36 €
503,19640 €159,82 €
1003,06430 €306,43 €
2502,89816 €724,54 €
5002,77860 €1389,30 €
1 0002,66408 €2664,08 €
2 5002,52010 €6300,25 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,86000 €