
SIT9005AI-21-33EH37.125000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-21-33EH37.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-21-33EH37.125000 |
Description | MEMS OSC XO 37.1250MHZ LVCMOS |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,71100 € | 47,11 € |
| 25 | 4,45560 € | 111,39 € |
| 50 | 4,27140 € | 213,57 € |
| 100 | 4,09480 € | 409,48 € |
| 250 | 3,87296 € | 968,24 € |
| 500 | 3,71334 € | 1856,67 € |
| 1 000 | 3,56043 € | 3560,43 € |
| 2 500 | 3,36823 € | 8420,58 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,50400 € |

