


SIT9005AIL12-33EB13.560000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIL12-33EB13.560000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIL12-33EB13.560000 |
Description | MEMS OSC XO 13.5600MHZ LVCMOS |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) LVCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,44500 € | 44,45 € |
| 25 | 4,20400 € | 105,10 € |
| 50 | 4,03020 € | 201,51 € |
| 100 | 3,86370 € | 386,37 € |
| 250 | 3,65432 € | 913,58 € |
| 500 | 3,50366 € | 1751,83 € |
| 1 000 | 3,35936 € | 3359,36 € |
| 2 500 | 3,17796 € | 7944,90 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,13200 € |

