IC RF TxRx Only VHF FM Radio 76MHz ~ 108MHz 20-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4721-B20-GM

DigiKey Part Number
SI4721-B20-GM-ND
Manufacturer
Manufacturer Product Number
SI4721-B20-GM
Description
IC RF TXRX VHF 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only VHF FM Radio 76MHz ~ 108MHz 20-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
VHF
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
I2S, SPI
GPIO
3
Voltage - Supply
2.7V ~ 5.5V
Current - Receiving
16.8mA ~ 19.8mA
Current - Transmitting
18.3mA ~ 18.8mA
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types