


SKY73032-11 | |
|---|---|
DigiKey Part Number | 863-1083-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY73032-11 |
Description | IC MIXER 700MHZ-1GHZ DWN 20MCM |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, EDGE, GSM, iDEN, UMTS, WCDMA Down Converter 700MHz ~ 1GHz 20-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CDMA, EDGE, GSM, iDEN, UMTS, WCDMA | |
Frequency | 700MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | 9.5dB | |
Noise Figure | 8.3dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 210mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TQFN Exposed Pad | |
Supplier Device Package | 20-MCM (5x5) |

