
SKY73049-350LF | |
|---|---|
DigiKey Part Number | 863-1598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY73049-350LF |
Description | IC MIXER DOWN CONV SGL 16QFN |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, LTE, W-CDMA, WiMAX 200MHz ~ 5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Frequency | 200MHz ~ 5GHz | |
Number of Mixers | 1 | |
Gain | 7.6dB | |
Noise Figure | 18dB | |
Secondary Attributes | - | |
Current - Supply | 170mA | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

