
SKY73077-459LF | |
|---|---|
DigiKey Part Number | 863-1671-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY73077-459LF |
Description | IC MIXER 1500-2700MHZ |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, GSM, WCDMA 1.5GHz ~ 2.7GHz 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CDMA, GSM, WCDMA | |
Frequency | 1.5GHz ~ 2.7GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 152mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

