
SKY73420-11 | |
|---|---|
DigiKey Part Number | 863-1805-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY73420-11 |
Description | 698-915MHZ DUAL CHANNEL MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, GSM, WCDMA 650MHz ~ 950MHz 36-QFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CDMA, GSM, WCDMA | |
Frequency | 650MHz ~ 950MHz | |
Number of Mixers | 2 | |
Gain | 8.1dB | |
Noise Figure | 9.3dB | |
Secondary Attributes | - | |
Current - Supply | 310mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) |

