
SKYFR-001301 | |
|---|---|
DigiKey Part Number | 3569-SKYFR-001301TR-ND - Tape & Reel (TR) 3569-SKYFR-001301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001301 |
Description | CIRCULATOR, 5150-5850 MHZ, 12.5M |
Customer Reference | |
Detailed Description | 5.15 GHz ~ 5.85 GHz Circulator 10 W 20dB (Min) Module |
Datasheet | Datasheet |
EDA/CAD Models | SKYFR-001301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Circulator | |
Frequency | 5.15 GHz ~ 5.85 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.2dB | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 11,27600 € | 112,76 € |
| 25 | 10,69160 € | 267,29 € |
| 100 | 9,88980 € | 988,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,52325 € | 1904,65 € |
| 400 | 9,17823 € | 3671,29 € |
| 600 | 8,98572 € | 5391,43 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,55200 € |

