
13750 | |
|---|---|
DigiKey Part Number  | 1568-13750-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 13750  | 
Description  | SPARKFUN GPS LOGGER SHIELD  | 
Customer Reference  | |
Detailed Description  | GP3906-TLP GPS Logger Data Acquisition Arduino Platform Evaluation Expansion Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SparkFun Electronics  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Platform  | Arduino  | |
Type  | Data Acquisition  | |
Function  | GPS Logger  | |
Utilized IC / Part  | GP3906-TLP  | |
Contents  | Board(s)  | |
Note  | -  | 

