
00573 | |
|---|---|
DigiKey Part Number | 1568-00573-ND |
Manufacturer | |
Manufacturer Product Number | 00573 |
Description | SIM CARD SOCKET BREAKOUT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | SIM | |
Number of Positions | 8 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.250" L x 1.000" W (31.75mm x 25.40mm) |

