
800103 | |
|---|---|
DigiKey Part Number | 4885-800103-ND |
Manufacturer | |
Manufacturer Product Number | 800103 |
Description | THERMO HANDHELD GUN -25-999F |
Customer Reference | |
Detailed Description | Handheld, Gun -25 ~ 999°F (-32 ~ 535°C) Infrared Thermometer LCD C°/F° Auto Off, Hold, Soft Holster |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -25 ~ 999°F (-32 ~ 535°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Hold, Soft Holster | |
Battery Cell Size | 9V | |
Includes | Batteries, Case, Manual |

