RPC0402JT1K60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 27 759
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8 999
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9 974
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08987 €
Datasheet
1.6 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0402JT1K60

DigiKey Part Number
738-RPC0402JT1K60TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0402JT1K60
Description
RES 1.6K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0402JT1K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01460 €146,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01460 €
Unit Price with VAT:0,01752 €