
SFP1GBX10DES | |
|---|---|
DigiKey Part Number | 5214-SFP1GBX10DES-ND |
Manufacturer | |
Manufacturer Product Number | SFP1GBX10DES |
Description | SFP-1G-BX10-D SFP - D/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1490nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1490nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,29000 € | 25,29 € |
| 10 | 20,40800 € | 204,08 € |
| 100 | 17,58310 € | 1758,31 € |
| 500 | 16,35988 € | 8179,94 € |
| Unit Price without VAT: | 25,29000 € |
|---|---|
| Unit Price with VAT: | 30,34800 € |

