
CA81-020M-01 | |
|---|---|
DigiKey Part Number | 380-CA81-020M-01-ND |
Manufacturer | |
Manufacturer Product Number | CA81-020M-01 |
Description | PATCH CORD RJ45 CAT8.1 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8.1 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,42000 € | 60,42 € |
| 10 | 51,35900 € | 513,59 € |
| 30 | 47,53100 € | 1425,93 € |
| 50 | 45,85000 € | 2292,50 € |
| 100 | 43,66430 € | 4366,43 € |
| Unit Price without VAT: | 60,42000 € |
|---|---|
| Unit Price with VAT: | 72,50400 € |

