
BLUENRG-332AC | |
|---|---|
DigiKey Part Number | 497-BLUENRG-332AC-ND |
Manufacturer | |
Manufacturer Product Number | BLUENRG-332AC |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.48GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-332AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 32Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4 mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,68920 € | 42,23 € |
| 100 | 1,55230 € | 155,23 € |
| 250 | 1,47020 € | 367,55 € |
| 500 | 1,41220 € | 706,10 € |
| 3 000 | 1,27724 € | 3831,72 € |
| 6 000 | 1,23037 € | 7382,22 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

