Similar

EVAL-TDA7803APSO | |
|---|---|
DigiKey Part Number | 497-18099-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-TDA7803APSO |
Description | EVAL BOARD FOR TDA7803A TDA7808 |
Customer Reference | |
Detailed Description | TDA7803A, TDA7808 - 4-Channel (Quad) Output Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | - | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 6V ~ 18V | |
Utilized IC / Part | TDA7803A, TDA7808 | |
Contents | Partially Populated Board(s) | |
Note | - |


