- RF Receiver Galileo, GPS 1.575GHz -162dBm 169-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8088EXG

DigiKey Part Number
STA8088EXG-ND
Manufacturer
Manufacturer Product Number
STA8088EXG
Description
RF RX GALILEO 1.575GHZ 169TFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- RF Receiver Galileo, GPS 1.575GHz -162dBm 169-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
STA8088EXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI, UART, USB
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Frequency
1.575GHz
Package / Case
169-TFBGA
Sensitivity
-162dBm
Supplier Device Package
169-TFBGA (9x9)
Modulation or Protocol
Galileo, GPS
Base Product Number
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 5605,76979 €9000,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,76979 €
Unit Price with VAT:6,92375 €