STL19N3LLH6AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL305N4LF8AG

DigiKey Part Number
497-STL305N4LF8AGTR-ND - Tape & Reel (TR)
497-STL305N4LF8AGCT-ND - Cut Tape (CT)
497-STL305N4LF8AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL305N4LF8AG
Description
POWERFLAT 5X6 WF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 167W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,64400 €16,44 €
1001,13500 €113,50 €
5000,96854 €484,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79607 €2388,21 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,04800 €