
STM32WB55VYY6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB55VYY6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WB55VYY6TR |
Description | IC RF TXRX+MCU 802.15.4 100WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz ~ 2.48GHz 100-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55VYY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 640kB Flash, 256kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USB | |
GPIO | 72 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.9mA | |
Current - Transmitting | 5.2mA ~ 12.7mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-UFBGA, WLCSP | |
Supplier Device Package | 100-WLCSP (4.4x4.38) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,18761 € | 20938,05 € |
| Unit Price without VAT: | 4,18761 € |
|---|---|
| Unit Price with VAT: | 5,02513 € |

