
STPST1H100ZF | |
|---|---|
DigiKey Part Number | 497-STPST1H100ZFTR-ND - Tape & Reel (TR) 497-STPST1H100ZFCT-ND - Cut Tape (CT) 497-STPST1H100ZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST1H100ZF |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 725 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,14210 € | 14,21 € |
| 500 | 0,10610 € | 53,05 € |
| 1 000 | 0,09444 € | 94,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06671 € | 200,13 € |
| 6 000 | 0,06262 € | 375,72 € |
| 9 000 | 0,06141 € | 552,69 € |
| 15 000 | 0,06109 € | 916,35 € |
| 21 000 | 0,06089 € | 1278,69 € |
| 30 000 | 0,05898 € | 1769,40 € |
| 75 000 | 0,05639 € | 4229,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

