Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB624IPT

DigiKey Part Number
497-TSB624IPTTR-ND - Tape & Reel (TR)
497-TSB624IPTCT-ND - Cut Tape (CT)
497-TSB624IPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB624IPT
Description
LOW POWER, 1.7MHZ, RAIL-TO-RAIL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSB624IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
1 mV
Current - Supply
310µA (x4 Channels)
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,00000 €10,00 €
250,90840 €22,71 €
1000,80750 €80,75 €
2500,75932 €189,83 €
5000,73028 €365,14 €
1 0000,70640 €706,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,62796 €1569,90 €
5 0000,61374 €3068,70 €
7 5000,60661 €4549,57 €
12 5000,59872 €7484,00 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,64400 €