0630CDMCDDS-1R5MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,49579 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,49579 €
Datasheet
Image for 0630CDMCDDS-1R5MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCDDS-1R5MC

DigiKey Part Number
308-2478-2-ND - Tape & Reel (TR)
308-2478-1-ND - Cut Tape (CT)
308-2478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCDDS-1R5MC
Description
FIXED IND 1.5UH 10.2A 15 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 10.2 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
17.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
15mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2525CZER1R5M01Vishay Dale0541-1007-1-ND0,96000 €Direct
IHLP2525CZER1R5M06Vishay Dale0IHLP2525CZER1R5M06-ND0,49579 €Direct
IHLP2525CZER1R5M07Vishay Dale0IHLP2525CZER1R5M07-ND0,49579 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,52400 €5,24 €
1000,43120 €43,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,31959 €479,38 €
3 0000,30138 €904,14 €
4 5000,29123 €1310,53 €
7 5000,27893 €2091,97 €
10 5000,27728 €2911,44 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €