
CDRH127/LDNP-221MC | |
|---|---|
DigiKey Part Number | 308-2286-2-ND - Tape & Reel (TR) 308-2286-1-ND - Cut Tape (CT) 308-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-221MC |
Description | FIXED IND 220UH 1.45A 338 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.45 A 338mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 338mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,67860 € | 67,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55212 € | 276,06 € |
| 1 000 | 0,52062 € | 520,62 € |
| 1 500 | 0,50306 € | 754,59 € |
| 2 500 | 0,48180 € | 1204,50 € |
| 3 500 | 0,46830 € | 1639,05 € |
| 5 000 | 0,45895 € | 2294,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

