KDE2412PMB1-6A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comair Rotron
In Stock: 97
Unit Price: 38,43000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 17,17000 €
Datasheet
Image for KDE2412PMB1-6A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDE2412PMB1-6A

DigiKey Part Number
KDE2412PMB1-6A-ND
Manufacturer
Manufacturer Product Number
KDE2412PMB1-6A
Description
FAN AXIAL 119.5X38.5MM 24VDC
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119.5mm L x 119.5mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
42.0dB(A)
Mfr
Power (Watts)
6.7 W
Series
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 119.5mm L x 119.5mm H
Approval Agency
CE, CUR, TUV, UL
Width
38.50mm
Weight
0.719 lb (326.13 g)
Air Flow
108.0 CFM (3.02m³/min)
Current Rating (Amps)
0.280A
Static Pressure
0.310 in H2O (77.2 Pa)
Voltage Range
20.4 ~ 27.6VDC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT)
Fan Type
Material - Blade
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19032526AComair Rotron97CR342-ND38,43000 €Similar
AFB1224HEDelta Electronics0603-1085-ND17,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes