Voltmeter LED - Green Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1-V1-1-B

DigiKey Part Number
2299-A1-V1-1-B-ND
Manufacturer
Manufacturer Product Number
A1-V1-1-B
Description
VOLTMETER 6-33VDC LED PANEL MNT
Customer Reference
Detailed Description
Voltmeter LED - Green Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Green Characters
Manufacturer
Switch Components
Number of Characters Per Row
3
Packaging
Bulk
Voltage - Supply
6 ~ 33VDC
Part Status
Active
Mounting Type
Panel Mount
Type
Voltmeter
Operating Temperature
-20°C ~ 50°C
Measuring Type
Voltage
Base Product Number
Measuring Range
6 ~ 33VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.