
SZC-C-1G18 | |
|---|---|
DigiKey Part Number | 5122-SZC-C-1G18TR-ND - Tape & Reel (TR) 5122-SZC-C-1G18CT-ND - Cut Tape (CT) 5122-SZC-C-1G18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZC-C-1G18 |
Description | SIRIUSB - GNSS SMD CERAMIC CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Synzen | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 1.7 |
Part Status Active | Gain 3.1dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.584GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 1.559GHz ~ 1.609GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44390 € | 44,39 € |
| 250 | 0,41464 € | 103,66 € |
| 500 | 0,39706 € | 198,53 € |
| 1 000 | 0,38257 € | 382,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36083 € | 1443,32 € |
| 8 000 | 0,35276 € | 2822,08 € |
| 12 000 | 0,34871 € | 4184,52 € |
| 20 000 | 0,34423 € | 6884,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |


