
PH3-222-165-0.21-1A | |
|---|---|
DigiKey Part Number | PH3-222-165-0.21-1A-ND |
Manufacturer | |
Manufacturer Product Number | PH3-222-165-0.21-1A |
Description | PH3 222X165X0.21MM W/ADH |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Copper Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 8.740" (222.00mm) | |
Width | 6.496" (165.00mm) | |
Diameter | - | |
Fin Height | 0.008" (0.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Polyester | |
Shelf Life | 12 Months | |
Base Product Number |

