


5KSMC13CAH | |
|---|---|
DigiKey Part Number | 1801-5KSMC13CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KSMC13CAH |
Description | 5000W, 15V, 5%, BIDIRECTIONAL, T |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 232.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36783 € | 1103,49 € |
| 6 000 | 0,35907 € | 2154,42 € |
| 9 000 | 0,35468 € | 3192,12 € |
| 15 000 | 0,34981 € | 5247,15 € |
| 21 000 | 0,34697 € | 7286,37 € |
| Unit Price without VAT: | 0,36783 € |
|---|---|
| Unit Price with VAT: | 0,44140 € |

