


5KSMC16CAH | |
|---|---|
DigiKey Part Number | 1801-5KSMC16CAHTR-ND - Tape & Reel (TR) 1801-5KSMC16CAHCT-ND - Cut Tape (CT) 1801-5KSMC16CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KSMC16CAH |
Description | 5000W, 18.7V, 5%, BIDIRECTIONAL, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86100 € | 8,61 € |
| 100 | 0,57390 € | 57,39 € |
| 500 | 0,45108 € | 225,54 € |
| 1 000 | 0,41153 € | 411,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36132 € | 1083,96 € |
| 6 000 | 0,33605 € | 2016,30 € |
| 9 000 | 0,32617 € | 2935,53 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |


