Direct
Similar
Similar
Similar

MBR40200PT | |
|---|---|
DigiKey Part Number | 1801-MBR40200PT-ND |
Manufacturer | |
Manufacturer Product Number | MBR40200PT |
Description | DIODE ARR SCHOT 200V 40A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR40200PT Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.01 V @ 40 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR40200WT | SMC Diode Solutions | 82 | 1655-1073-ND | 2,80000 € | Direct |
| 40CPQ200 | SMC Diode Solutions | 0 | 1655-40CPQ200-ND | 2,72000 € | Similar |
| APT30S20BCTG | Microchip Technology | 269 | APT30S20BCTG-ND | 3,99000 € | Similar |
| MBR40200PT_T0_00001 | Panjit International Inc. | 803 | 3757-MBR40200PT_T0_00001-ND | 1,94000 € | Similar |
| STPS60SM200CW | STMicroelectronics | 2 140 | 497-11453-5-ND | 4,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,25544 € | 1129,90 € |
| Unit Price without VAT: | 1,25544 € |
|---|---|
| Unit Price with VAT: | 1,50653 € |





