


PU1DMH | |
|---|---|
DigiKey Part Number | 1801-PU1DMHTR-ND - Tape & Reel (TR) 1801-PU1DMHCT-ND - Cut Tape (CT) 1801-PU1DMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1DMH |
Description | DIODE STANDARD 200V 1A MICRO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | PU1DMH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18240 € | 18,24 € |
| 500 | 0,13720 € | 68,60 € |
| 1 000 | 0,12261 € | 122,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,08685 € | 1042,20 € |
| 24 000 | 0,08023 € | 1925,52 € |
| 36 000 | 0,07686 € | 2766,96 € |
| 60 000 | 0,07308 € | 4384,80 € |
| 84 000 | 0,07294 € | 6126,96 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

