
TSM110NB04DCR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM110NB04DCRRLGTR-ND - Tape & Reel (TR) 1801-TSM110NB04DCRRLGCT-ND - Cut Tape (CT) 1801-TSM110NB04DCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM110NB04DCR RLG |
Description | MOSFET 2N-CH 40V 10A 8PDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10A (Ta), 48A (Tc) 2W (Ta), 48W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM110NB04DCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta), 48A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1506pF @ 20V | |
Power - Max | 2W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97200 € | 9,72 € |
| 100 | 0,65250 € | 65,25 € |
| 500 | 0,51550 € | 257,75 € |
| 1 000 | 0,47141 € | 471,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,42368 € | 1059,20 € |
| 5 000 | 0,39421 € | 1971,05 € |
| 7 500 | 0,38404 € | 2880,30 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

