
NRS6045T101MMGKV | |
|---|---|
DigiKey Part Number | 587-3641-2-ND - Tape & Reel (TR) 587-3641-1-ND - Cut Tape (CT) 587-3641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T101MMGKV |
Description | FIXED IND 100UH 750MA 605.8 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 605.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T101MMGKV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 605.8mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,25790 € | 25,79 € |
| 250 | 0,23860 € | 59,65 € |
| 500 | 0,22496 € | 112,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,20495 € | 307,43 € |
| 3 000 | 0,19325 € | 579,75 € |
| 4 500 | 0,18673 € | 840,29 € |
| 7 500 | 0,17884 € | 1341,30 € |
| 10 500 | 0,17382 € | 1825,11 € |
| 15 000 | 0,16867 € | 2530,05 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

