100 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 605.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6045T101MMGKV

DigiKey Part Number
587-3641-2-ND - Tape & Reel (TR)
587-3641-1-ND - Cut Tape (CT)
587-3641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6045T101MMGKV
Description
FIXED IND 100UH 750MA 605.8 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 605.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6045T101MMGKV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
605.8mOhm Max
Series
Frequency - Self Resonant
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,31400 €3,14 €
250,29040 €7,26 €
500,27360 €13,68 €
1000,25790 €25,79 €
2500,23860 €59,65 €
5000,22496 €112,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,20495 €307,43 €
3 0000,19325 €579,75 €
4 5000,18673 €840,29 €
7 5000,17884 €1341,30 €
10 5000,17382 €1825,11 €
15 0000,16867 €2530,05 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €