27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.179Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAF-0.5-27

DigiKey Part Number
1295-1140-ND
Manufacturer
Manufacturer Product Number
CAF-0.5-27
Description
CMC 27MH 500MA 2LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.179Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Talema Group LLC
DC Resistance (DCR) (Max)
1.179Ohm
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Signal Line
Size / Dimension
0.689" L x 0.669" W (17.50mm x 17.00mm)
Number of Lines
2
Height (Max)
0.492" (12.50mm)
Inductance @ Frequency
27 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 5002,12580 €3188,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12580 €
Unit Price with VAT:2,55096 €