
CAF-0.7-10 | |
|---|---|
DigiKey Part Number | 1295-1142-ND |
Manufacturer | |
Manufacturer Product Number | CAF-0.7-10 |
Description | CMC 10MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 647mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 700mA |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 647mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.689" L x 0.669" W (17.50mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.492" (12.50mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,04631 € | 3069,47 € |
| Unit Price without VAT: | 2,04631 € |
|---|---|
| Unit Price with VAT: | 2,45557 € |

