
CAF-1.1-6.8 | |
|---|---|
DigiKey Part Number | 1295-1143-ND |
Manufacturer | |
Manufacturer Product Number | CAF-1.1-6.8 |
Description | CMC 6.8MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 342mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.1A |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 342mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.689" L x 0.669" W (17.50mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.492" (12.50mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,05770 € | 3086,55 € |
| Unit Price without VAT: | 2,05770 € |
|---|---|
| Unit Price with VAT: | 2,46924 € |

