
CAF-1.5-2.7 | |
|---|---|
DigiKey Part Number | 1295-CAF-1.5-2.7-ND |
Manufacturer | |
Manufacturer Product Number | CAF-1.5-2.7 |
Description | IND CM FLAT 1.5A 2.7MH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 172mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 172mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.689" L x 0.669" W (17.50mm x 17.00mm) |
Filter Type Signal Line | Height (Max) 0.502" (12.75mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 2.7 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,22504 € | 3337,56 € |
| Unit Price without VAT: | 2,22504 € |
|---|---|
| Unit Price with VAT: | 2,67005 € |

