
CAV-0.5-27 | |
|---|---|
DigiKey Part Number | 1295-1146-ND |
Manufacturer | |
Manufacturer Product Number | CAV-0.5-27 |
Description | CMC 27MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.179Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 1.179Ohm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.701" L x 0.504" W (17.80mm x 12.80mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 27 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,02400 € | 30,24 € |
| 25 | 2,79720 € | 69,93 € |
| 50 | 2,63740 € | 131,87 € |
| 100 | 2,48690 € | 248,69 € |
| 250 | 2,30112 € | 575,28 € |
| 500 | 2,17010 € | 1085,05 € |
| 1 000 | 2,04672 € | 2046,72 € |
| 2 500 | 1,89463 € | 4736,57 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,41600 € |

